Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,539 In Stock | 1 : ¥72.33000 Bag | Bag | Active | Receptacle | Female Sockets | 3 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
1,204 In Stock | 1 : ¥72.33000 Bag | Bag | Active | Receptacle | Female Sockets | 3 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | - | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
270 In Stock | 1 : ¥68.72000 Bag | Bag | Active | Plug | Male Pins | 3 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | - | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
151 In Stock | 1 : ¥79.31000 Box | Box | Active | Plug | Female Sockets | 4 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | - | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
113 In Stock | 1 : ¥135.63000 Bulk | Bulk | Active | Plug | Male Pins | 4 | All | M8 | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 9.84' (3.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
39 In Stock | 1 : ¥125.86000 Bulk | Bulk | Active | Plug | Male Pins | 3 | All | M12 | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 4.92' (1.50m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments |