T4073014031-001 | |
---|---|
DigiKey Part Number | A126813-ND |
Manufacturer | |
Manufacturer Product Number | T4073014031-001 |
Description | CBL CIRC 3POS FEM TO WIRE 0.66' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T4073014031-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.33000 | ¥72.33 |
10 | ¥63.01800 | ¥630.18 |
25 | ¥61.36000 | ¥1,534.00 |
50 | ¥59.70160 | ¥2,985.08 |
100 | ¥56.05330 | ¥5,605.33 |
250 | ¥55.72160 | ¥13,930.40 |
500 | ¥52.40482 | ¥26,202.41 |
1,000 | ¥46.76633 | ¥46,766.33 |