Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,123 In Stock | 1 : ¥162.96000 Bulk | Bulk | Active | Plug | Male Pins | 8 | All | M12 | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 4.92' (1.50m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
109 In Stock | 1 : ¥142.69000 Bulk | Bulk | Active | Plug, Right Angle | Male Pins | 8 | All | M12 | A | Free Hanging (In-Line) | Receptacle, Right Angle | Female Sockets | 8 | All | M12 | A | Free Hanging (In-Line) | 1.64' (500.00mm) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
71 In Stock | 1 : ¥193.09000 Bulk | Bulk | Active | Receptacle | Female Sockets | 8 | All | M12 | A | Free Hanging (In-Line) | Plug | Male Pins | 8 | All | M12 | A | Free Hanging (In-Line) | 4.92' (1.50m) | Standard | Round | Polyvinyl Chloride (PVC) | Black | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
70 In Stock | 1 : ¥212.31000 Bulk | Bulk | Active | Receptacle | Female Sockets | 8 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 6.56' (2.00m) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Shielded | - | - | |||
4 In Stock 29 Factory | 1 : ¥134.64000 Bag | - | Bag | Active | Receptacle | Male Pins | 8 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments |