ALBKM12-FPBR8-P2 | |
---|---|
DigiKey Part Number | 1920-ALBKM12-FPBR8-P2-ND |
Manufacturer | |
Manufacturer Product Number | ALBKM12-FPBR8-P2 |
Description | CBL CIRC 8POS MALE 0.66' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.66' (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.64000 | ¥134.64 |
10 | ¥116.65300 | ¥1,166.53 |
25 | ¥110.56640 | ¥2,764.16 |
50 | ¥108.96380 | ¥5,448.19 |
100 | ¥96.14500 | ¥9,614.50 |
250 | ¥89.73512 | ¥22,433.78 |
500 | ¥87.81206 | ¥43,906.03 |