Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength - Peak | Configuration | Current | Millicandela Rating | Viewing Angle | Lens Type | Lens Style | Lens Size | Voltage Rating | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,739 In Stock | 1 : ¥10.88000 Tube | - | Tube | Active | Red | 625nm | - | 30mA | 20mcd | 120° | Diffused, Tinted | Rectangle with Flat Top | 14.00mm x 7.50mm | 2V | Through Hole | ||
1,950 In Stock | 1 : ¥21.02000 Tube | Tube | Active | Red | 634nm | Bar - Single, SIP | 30mA | 23mcd | - | - | Rectangle with Flat Top | 8.89mm x 3.81mm | 2V | Through Hole | |||
3,427 In Stock | 1 : ¥25.67000 Tube | - | Tube | Active | Green | 565nm | Bar - Single, SIP | 25mA | 19mcd | - | Diffused, Tinted | Rectangle with Flat Top | 8.89mm x 3.81mm | 2.2V | Through Hole | ||
2,745 In Stock | 1 : ¥25.67000 Tube | - | Tube | Active | Yellow | 590nm | Bar - Single, SIP | 30mA | 36mcd | - | Diffused, White | - | - | 2.1V | Through Hole |