Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,890 In Stock | 1 : ¥6.40000 Cut Tape (CT) 4,000 : ¥2.21109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 mOhms | ±1% | 2W | Metal Element | Current Sense | ±50ppm/°C | -55°C ~ 170°C | 2512 (6432 Metric) | 2512 | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.041" (1.03mm) | 2 | - | |||
950 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,000 : ¥2.84757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 mOhms | ±1% | 0.5W, 1/2W | Metal Element | Current Sense | ±50ppm/°C | -55°C ~ 170°C | 2010 (5025 Metric) | 2010 | 0.201" L x 0.100" W (5.10mm x 2.54mm) | 0.035" (0.89mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥8.05000 Cut Tape (CT) 4,000 : ¥2.99108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 mOhms | ±1% | 0.5W, 1/2W | Metal Element | Current Sense | ±50ppm/°C | -55°C ~ 170°C | 1206 (3216 Metric) | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.035" (0.89mm) | 2 | - | |||
0 In Stock | 2,000 : ¥3.28565 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 6 mOhms | ±1% | 1W | Metal Element | Current Sense | ±50ppm/°C | -55°C ~ 170°C | 2010 (5025 Metric) | 2010 | 0.201" L x 0.100" W (5.10mm x 2.54mm) | 0.035" (0.89mm) | 2 | - | |||
0 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,000 : ¥3.28565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 8 mOhms | ±1% | 1W | Metal Element | Current Sense | ±50ppm/°C | -55°C ~ 170°C | 2010 (5025 Metric) | 2010 | 0.201" L x 0.100" W (5.10mm x 2.54mm) | 0.035" (0.89mm) | 2 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 5 mOhms | ±1% | 1W | Metal Element | Current Sense | ±100ppm/°C | -55°C ~ 170°C | 2512 (6432 Metric) | 2512 | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.035" (0.89mm) | 2 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 4 mOhms | ±1% | 1W | Metal Element | Current Sense | ±100ppm/°C | -55°C ~ 170°C | 2512 (6432 Metric) | 2512 | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.041" (1.03mm) | 2 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 3 mOhms | ±1% | 1W | Metal Element | Current Sense | ±100ppm/°C | -55°C ~ 170°C | 2512 (6432 Metric) | 2512 | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.041" (1.03mm) | 2 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 2 mOhms | ±1% | 1W | Metal Element | Current Sense | ±200ppm/°C | -55°C ~ 170°C | 2512 (6432 Metric) | 2512 | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.041" (1.03mm) | 2 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 1 mOhms | ±1% | 1W | Metal Element | Current Sense | ±200ppm/°C | -55°C ~ 170°C | 2512 (6432 Metric) | 2512 | 0.252" L x 0.126" W (6.40mm x 3.20mm) | 0.041" (1.03mm) | 2 | - |