PR2010FKE7W0R008Z | |
---|---|
DigiKey Part Number | 13-PR2010FKE7W0R008ZTR-ND - Tape & Reel (TR) 13-PR2010FKE7W0R008ZCT-ND - Cut Tape (CT) 13-PR2010FKE7W0R008ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PR2010FKE7W0R008Z |
Description | RES 0.008 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PR2010FKE7W0R008Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.201" L x 0.100" W (5.10mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |