Chip Resistor - Surface Mount

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Resistance
0.2 mOhms0.3 mOhms0.5 mOhms1 mOhms2 mOhms3 mOhms5 mOhms
Power (Watts)
3W4W5W
Temperature Coefficient
±75ppm/°C±100ppm/°C±150ppm/°C
Height - Seated (Max)
0.039" (1.00mm)0.045" (1.15mm)0.048" (1.23mm)0.055" (1.39mm)0.059" (1.50mm)0.080" (2.04mm)0.107" (2.73mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CSS4J-4026
CSS4J-4026R-1L00F
RES 0.001 OHM 1% 4W 4026
Bourns Inc.
10,247
In Stock
1 : ¥9.69000
Cut Tape (CT)
1,500 : ¥4.88790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-55°C ~ 170°C
Nonstandard
4026
AEC-Q200
0.397" L x 0.260" W (10.06mm x 6.60mm)
0.045" (1.15mm)
4
-
CSS4J-4026
CSS4J-4026R-L300F
CURRENTSENSESHUNT 4026 R0003 1%
Bourns Inc.
2,720
In Stock
1 : ¥12.89000
Cut Tape (CT)
1,500 : ¥5.38974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.3 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±100ppm/°C
-55°C ~ 170°C
Nonstandard
4026
AEC-Q200
0.397" L x 0.260" W (10.06mm x 6.60mm)
0.080" (2.04mm)
4
-
CSS4J-4026K-3L00F
CSS4J-4026K-3L00F
CURRENT SENSE SHUNT
Bourns Inc.
4,173
In Stock
1 : ¥13.38000
Cut Tape (CT)
1,500 : ¥5.60533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 mOhms
±1%
3W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-55°C ~ 170°C
Nonstandard
4026
AEC-Q200
0.397" L x 0.260" W (10.06mm x 6.60mm)
0.048" (1.23mm)
4
-
CSS4J-4026
CSS4J-4026R-L500F
RES SMD 500 UOHM 1% 5W 4026
Bourns Inc.
6,185
In Stock
1 : ¥13.79000
Cut Tape (CT)
1,500 : ¥5.25274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±100ppm/°C
-55°C ~ 170°C
Nonstandard
4026
AEC-Q200
0.397" L x 0.260" W (10.06mm x 6.60mm)
0.059" (1.50mm)
4
-
CSS4J-4026
CSS4J-4026K-2L00F
RES 0.002 OHM 1% 4W 4026
Bourns Inc.
1,959
In Stock
1 : ¥13.79000
Cut Tape (CT)
1,500 : ¥5.25274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-55°C ~ 170°C
Nonstandard
4026
AEC-Q200
0.397" L x 0.260" W (10.06mm x 6.60mm)
0.055" (1.39mm)
4
-
CSS4J-4026
CSS4J-4026K-2L00FE
RES 0.002 OHM 1% 4W 4026
Bourns Inc.
3,282
In Stock
1 : ¥13.79000
Cut Tape (CT)
400 : ¥7.50398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-55°C ~ 170°C
Nonstandard
4026
AEC-Q200
0.397" L x 0.260" W (10.06mm x 6.60mm)
0.055" (1.39mm)
4
-
CSS4J-4026
CSS4J-4026R-1L00FE
RES 0.001 OHM 1% 4W 4026
Bourns Inc.
1,575
In Stock
1 : ¥13.79000
Cut Tape (CT)
400 : ¥7.50398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-55°C ~ 170°C
Nonstandard
4026
AEC-Q200
0.397" L x 0.260" W (10.06mm x 6.60mm)
0.045" (1.15mm)
4
-
CSS4J-4026
CSS4J-4026R-L500FE
RES SMD 500 UOHM 1% 5W 4026
Bourns Inc.
1,194
In Stock
1 : ¥13.79000
Cut Tape (CT)
400 : ¥7.50398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±100ppm/°C
-55°C ~ 170°C
Nonstandard
4026
AEC-Q200
0.397" L x 0.260" W (10.06mm x 6.60mm)
0.059" (1.50mm)
4
-
CSS4J-4026
CSS4J-4026K-5L00FE
RES 0.005 OHM 1% 3W 4026
Bourns Inc.
1,200
In Stock
400 : ¥7.46270
Tape & Reel (TR)
Tape & Reel (TR)
Active
5 mOhms
±1%
3W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-55°C ~ 170°C
Nonstandard
4026
AEC-Q200
0.397" L x 0.260" W (10.06mm x 6.60mm)
0.039" (1.00mm)
4
-
CSS4J-4026
CSS4J-4026K-5L00F
RES 0.005 OHM 1% 3W 4026
Bourns Inc.
12
In Stock
1 : ¥14.12000
Cut Tape (CT)
1,500 : ¥5.92868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 mOhms
±1%
3W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-55°C ~ 170°C
Nonstandard
4026
AEC-Q200
0.397" L x 0.260" W (10.06mm x 6.60mm)
0.039" (1.00mm)
4
-
CSS4J-4026
CSS4J-4026R-L200F
CURRENT SENSE SHUNT 4026 1% 5W
Bourns Inc.
0
In Stock
1 : ¥12.89000
Cut Tape (CT)
1,500 : ¥5.38974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
0.2 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±150ppm/°C
-55°C ~ 170°C
Nonstandard
4026
AEC-Q200
0.397" L x 0.260" W (10.06mm x 6.60mm)
0.107" (2.73mm)
4
-
Showing
of 11

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.