CSS4J-4026R-1L00FE | |
---|---|
DigiKey Part Number | 118-CSS4J-4026R-1L00FETR-ND - Tape & Reel (TR) 118-CSS4J-4026R-1L00FECT-ND - Cut Tape (CT) 118-CSS4J-4026R-1L00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4J-4026R-1L00FE |
Description | RES 0.001 OHM 1% 4W 4026 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.397" L x 0.260" W (10.06mm x 6.60mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.60900 | ¥116.09 |
25 | ¥11.25720 | ¥281.43 |
50 | ¥10.26880 | ¥513.44 |
100 | ¥8.41260 | ¥841.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.50398 | ¥3,001.59 |
800 | ¥5.72665 | ¥4,581.32 |
1,200 | ¥5.25277 | ¥6,303.32 |
2,000 | ¥5.13425 | ¥10,268.50 |
10,000 | ¥4.91704 | ¥49,170.40 |