Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
817 In Stock | 1 : ¥45.65000 Cut Tape (CT) 500 : ¥22.66300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 Ohms | ±1% | 0.125W, 1/8W | Thin Film | Bonding Mountable, Moisture Resistant, RF, High Frequency | ±200ppm/°C | -55°C ~ 125°C | 0402 (1005 Metric) | - | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.012" (0.30mm) | 2 | - | |||
2,029 In Stock | 1 : ¥45.65000 Cut Tape (CT) 500 : ¥22.66300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 Ohms | ±1% | 0.125W, 1/8W | Thin Film | Bonding Mountable, Moisture Resistant, RF, High Frequency | ±200ppm/°C | -55°C ~ 125°C | 0402 (1005 Metric) | - | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.012" (0.30mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥61.90000 Cut Tape (CT) 500 : ¥33.40930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 Ohms | ±5% | 0.125W, 1/8W | Thin Film | Bonding Mountable, Moisture Resistant, RF, High Frequency | ±100ppm/°C | -55°C ~ 125°C | 0402 (1005 Metric) | - | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.012" (0.30mm) | 2 | - |