MIC1000AFLMGNHT5 | |
---|---|
DigiKey Part Number | 909-MIC1000AFLMGNHT5TR-ND - Tape & Reel (TR) 909-MIC1000AFLMGNHT5CT-ND - Cut Tape (CT) 909-MIC1000AFLMGNHT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC1000AFLMGNHT5 |
Description | MICROWAVE RESISTOR, 0402, 100 OH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant, RF, High Frequency | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.65000 | ¥45.65 |
10 | ¥30.32700 | ¥303.27 |
50 | ¥22.66240 | ¥1,133.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.66300 | ¥11,331.50 |