500 Ohms Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,219 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.88950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.1% | 0.1W, 1/10W | Thin Film | - | ±15ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | - | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
23,920 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,000 : ¥3.30995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.1% | 0.05W, 1/20W | Thin Film | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | ±25ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | - | 0402 | 0.042" L x 0.022" W (1.07mm x 0.56mm) | 0.033" (0.84mm) | 2 | - | |||
3,087 In Stock | 1 : ¥22.99000 Cut Tape (CT) 1,000 : ¥9.41952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.05% | 0.1W, 1/10W | Thin Film | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | ±5ppm/°C | -55°C ~ 125°C | 0603 (1608 Metric) | AEC-Q200 | 0603 | 0.063" L x 0.033" W (1.60mm x 0.85mm) | 0.022" (0.55mm) | 2 | - | |||
3,510 In Stock | 1 : ¥23.48000 Cut Tape (CT) 1,000 : ¥9.61319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.05% | 0.125W, 1/8W | Thin Film | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | ±5ppm/°C | -55°C ~ 125°C | 0805 (2012 Metric) | AEC-Q200 | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.022" (0.55mm) | 2 | - | |||
4,557 In Stock | 1 : ¥29.80000 Cut Tape (CT) 1,000 : ¥12.89128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.05% | 0.25W, 1/4W | Thin Film | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | ±5ppm/°C | -55°C ~ 125°C | 1206 (3216 Metric) | AEC-Q200 | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.026" (0.65mm) | 2 | - | |||
994 In Stock | 1 : ¥43.18000 Cut Tape (CT) 500 : ¥20.21582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±1% | 35W | Thin Film | Current Sense, Pulse Withstanding | ±50ppm/°C | -55°C ~ 155°C | Non-Standard DPAK | - | DPAK in TO-263 Housing | 0.406" L x 0.398" W (10.30mm x 10.10mm) | 0.185" (4.70mm) | 2 | - | |||
2,411 In Stock | 1 : ¥62.39000 Cut Tape (CT) 100 : ¥30.97310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 500 Ohms | ±2% | 0.05W, 1/20W | Thin Film | RF, High Frequency | ±100ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | - | 0402 | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.025" (0.63mm) | 2 | - | |||
7,047 In Stock | 1 : ¥91.79000 Cut Tape (CT) 100 : ¥56.72320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.01% | 0.1W, 1/10W | Metal Foil | Anti-Sulfur, Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.01mm x 1.24mm) | 0.025" (0.64mm) | 2 | - | |||
244 In Stock | 1 : ¥153.36000 Cut Tape (CT) 100 : ¥102.77850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.01% | 0.25W, 1/4W | Metal Foil | Moisture Resistant, Non-Inductive, Pulse Withstanding | ±2ppm/°C | -55°C ~ 175°C | 2512 J-Lead | - | SMD | 0.236" L x 0.126" W (5.99mm x 3.20mm) | 0.110" (2.79mm) | 2 | - | |||
14,057 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.07991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±1% | 0.063W, 1/16W | Thin Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 155°C | 0402 (1005 Metric) | - | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.014" (0.35mm) | 2 | - | |||
1,691 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,000 : ¥8.09076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±1% | 1W | Wirewound | Automotive AEC-Q200 | ±20ppm/°C | -65°C ~ 275°C | 2515 J-Lead | AEC-Q200 | 2515 | 0.250" L x 0.150" W (6.35mm x 3.81mm) | 0.125" (3.17mm) | 2 | - | |||
3,276 In Stock | 1 : ¥24.63000 Cut Tape (CT) 1,000 : ¥10.08665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.1% | 0.25W, 1/4W | Thin Film | Automotive AEC-Q200 | ±5ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | AEC-Q200 | 1206 | 0.120" L x 0.061" W (3.05mm x 1.55mm) | 0.026" (0.65mm) | 2 | - | |||
167 In Stock | 1 : ¥28.82000 Tube | Tube | Active | 500 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | AEC-Q200 | TO-263 | 0.398" L x 0.409" W (10.10mm x 10.40mm) | 0.177" (4.50mm) | 2 | - | |||
2,989 In Stock | 1 : ¥29.47000 Cut Tape (CT) 1,000 : ¥12.75508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.05% | 0.1W, 1/10W | Thin Film | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | ±2ppm/°C | -55°C ~ 125°C | 0603 (1608 Metric) | AEC-Q200 | 0603 | 0.063" L x 0.033" W (1.60mm x 0.85mm) | 0.022" (0.55mm) | 2 | - | |||
597 In Stock | 1 : ¥40.72000 Cut Tape (CT) 1,000 : ¥19.08796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.05% | 0.125W, 1/8W | Thin Film | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | ±2ppm/°C | -55°C ~ 125°C | 0805 (2012 Metric) | AEC-Q200 | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.022" (0.55mm) | 2 | - | |||
986 In Stock | 1 : ¥61.82000 Cut Tape (CT) 500 : ¥41.77050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±1% | 45W | Thick Film | Pulse Withstanding | ±100ppm/°C | -55°C ~ 175°C | PFC10 (TO-126 SMT) | - | TO-252 | 0.472" L x 0.323" W (12.00mm x 8.20mm) | 0.039" (1.00mm) | 2 | - | |||
723 In Stock | 1 : ¥126.76000 Cut Tape (CT) 1,000 : ¥71.45962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.01% | 0.2W, 1/5W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | 0805 (2012 Metric) | - | 0805 | 0.080" L x 0.050" W (2.03mm x 1.27mm) | 0.025" (0.64mm) | 2 | - | |||
167 In Stock | 1 : ¥157.71000 Tray | Tray | Active | 500 Ohms | ±0.1% | 0.2W, 1/5W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | 0805 (2012 Metric) | - | 0805 | 0.080" L x 0.050" W (2.03mm x 1.27mm) | 0.025" (0.64mm) | 2 | - | |||
1,540 In Stock | 1 : ¥15.11000 Cut Tape (CT) 2,000 : ¥6.19939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±1% | 1W | Wirewound | Automotive AEC-Q200 | ±20ppm/°C | -65°C ~ 275°C | 2515 J-Lead | AEC-Q200 | 2515 | 0.250" L x 0.150" W (6.35mm x 3.81mm) | 0.125" (3.17mm) | 2 | - | |||
3,445 In Stock | 1 : ¥60.42000 Cut Tape (CT) 100 : ¥29.99370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±2% | 0.03W, 1/32W | Thin Film | RF, High Frequency | ±100ppm/°C | -55°C ~ 155°C | 02016 (0504 Metric) | - | 02016 | 0.019" L x 0.015" W (0.48mm x 0.39mm) | 0.022" (0.55mm) | 2 | - | |||
116 In Stock | 1 : ¥96.14000 Bulk | Bulk | Active | 500 Ohms | ±5% | 35W | Thick Film | Moisture Resistant | ±50ppm/°C | -55°C ~ 150°C | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | - | TO-263 (D2PAK) | 0.398" L x 0.378" W (10.10mm x 9.60mm) | 0.185" (4.70mm) | 2 | - | |||
8,122 In Stock | 1 : ¥1.15000 Cut Tape (CT) 5,000 : ¥0.30169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.1% | 0.1W, 1/10W | Thin Film | Moisture Resistant | ±25ppm/°C | -55°C ~ 155°C | 0603 (1608 Metric) | - | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 2 | - | |||
400 In Stock | 400 : ¥25.49515 Tray | Tray | Active | 500 Ohms | ±1% | 0.25W, 1/4W | Thin Film | - | ±150ppm/°C | -55°C ~ 125°C | 0202 (0505 Metric) | - | 0202 | 0.020" L x 0.020" W (0.50mm x 0.50mm) | - | 2 | - | |||
1,000 In Stock | 1 : ¥29.80000 Cut Tape (CT) 1,000 : ¥12.89128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±0.05% | 0.25W, 1/4W | Thin Film | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | ±2ppm/°C | -55°C ~ 125°C | 1206 (3216 Metric) | AEC-Q200 | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.026" (0.65mm) | 2 | - | |||
1,000 In Stock | 1 : ¥34.15000 Cut Tape (CT) 500 : ¥17.67424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 500 Ohms | ±5% | 35W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | AEC-Q200 | TO-263 | 0.398" L x 0.409" W (10.10mm x 10.40mm) | 0.177" (4.50mm) | 2 | - |