RT0402FRE07500RL | |
---|---|
DigiKey Part Number | 13-RT0402FRE07500RLTR-ND - Tape & Reel (TR) 13-RT0402FRE07500RLCT-ND - Cut Tape (CT) 13-RT0402FRE07500RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07500RL |
Description | RES 500 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.22200 | ¥2.22 |
50 | ¥0.18380 | ¥9.19 |
100 | ¥0.16670 | ¥16.67 |
500 | ¥0.13218 | ¥66.09 |
1,000 | ¥0.11847 | ¥118.47 |
5,000 | ¥0.09039 | ¥451.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07991 | ¥799.10 |
20,000 | ¥0.07042 | ¥1,408.40 |
30,000 | ¥0.06756 | ¥2,026.80 |
50,000 | ¥0.05929 | ¥2,964.50 |
100,000 | ¥0.05190 | ¥5,190.00 |