0303 Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800 In Stock | 400 : ¥12.31470 Tray | Tray | Active | 24 kOhms | ±10% | - | Thick Film | RF, High Frequency | ±150ppm/°C | - | 0303 (0808 Metric) | 0303 | 0.030" L x 0.030" W (0.76mm x 0.76mm) | 0.010" (0.26mm) | 2 | - | |||
800 In Stock | 400 : ¥27.70810 Tray | Tray | Active | 8 kOhms | ±10% | - | Thick Film | RF, High Frequency | ±150ppm/°C | - | 0303 (0808 Metric) | 0303 | 0.030" L x 0.030" W (0.76mm x 0.76mm) | 0.010" (0.26mm) | 2 | - | |||
800 In Stock | 400 : ¥27.70810 Tray | Tray | Active | 8 kOhms | ±10% | - | Thick Film | RF, High Frequency | ±150ppm/°C | - | 0303 (0808 Metric) | 0303 | 0.030" L x 0.030" W (0.76mm x 0.76mm) | 0.010" (0.26mm) | 2 | - |