MMR-8R0K-SR5-K-K-G-0-T | |
---|---|
DigiKey Part Number | 1700-1040-ND |
Manufacturer | |
Manufacturer Product Number | MMR-8R0K-SR5-K-K-G-0-T |
Description | RES SMD 8K OHM 10% 0303 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms ±10% Chip Resistor 0303 (0808 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | - | |
Package / Case | 0303 (0808 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥27.70810 | ¥11,083.24 |