Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241 In Stock | 1 : ¥343.01000 Bulk | Bulk | Active | 1 Ohms | ±5% | 200W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 3.543" L x 2.874" W (90.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | |||
551 In Stock | 1 : ¥29.56000 Bulk | Bulk | Active | 25 Ohms | ±1% | 10W | Wirewound | ±200ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 0.748" L x 0.787" W (19.00mm x 20.00mm) | 0.429" (10.90mm) | Solder Lugs | Axial, Box | - | |||
344 In Stock | 1 : ¥29.80000 Tray | Tray | Active | 10 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 1.142" L x 1.102" W (29.00mm x 28.00mm) | 0.591" (15.00mm) | Solder Lugs | Axial, Box | - | |||
157 In Stock | 1 : ¥33.99000 Tray | Tray | Active | 3.9 Ohms | ±5% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 1.142" L x 1.102" W (29.00mm x 28.00mm) | 0.591" (15.00mm) | Solder Lugs | Axial, Box | - | |||
156 In Stock | 1 : ¥33.33000 Bulk | Bulk | Active | 3.9 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | |||
43 In Stock | 1 : ¥343.01000 Bulk | Bulk | Active | 750 mOhms | ±5% | 200W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 3.543" L x 2.874" W (90.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - |