Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥41.38000 Bulk | Bulk | Active | 1 kOhms | ±1% | 50W | Wirewound | ±25ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
190 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | 200 Ohms | ±5% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | |||
456 In Stock | 1 : ¥82.26000 Bulk | Bulk | Active | 50 Ohms | ±5% | 100W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | |||
33 In Stock | 1 : ¥39.49000 Bulk | Bulk | Active | 500 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
0 In Stock Check Lead Time | 1 : ¥47.45000 Bulk | Bulk | Active | 100 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - |