Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
282 In Stock | 1 : ¥611.38000 Bulk | Bulk | Active | 50 Ohms | ±10% | 600W | Thick Film | ±150ppm/°C | -55°C ~ 150°C | - | Epoxy Coated | Flanges | 2.559" L x 2.362" W (65.00mm x 60.00mm) | 1.280" (32.50mm) | M5 Threaded | Box | - | |||
0 In Stock | 5 : ¥199.13800 Bulk | Bulk | Obsolete | 500 µOhms | ±0.25% | 5W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.248" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
0 In Stock Check Lead Time | 10 : ¥1,442.13400 Bulk | Bulk | Active | 100 Ohms | ±5% | 600W | Thick Film | ±150ppm/°C | -55°C ~ 150°C | - | Epoxy Coated | Flanges | 2.559" L x 2.362" W (65.00mm x 60.00mm) | 1.280" (32.50mm) | M5 Threaded | Box | - |