Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,113 In Stock 3,750 Factory | 1 : ¥33.66000 Bulk | Bulk | Active | 5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
699 In Stock 250 Factory | 1 : ¥33.66000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
973 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | 15 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
425 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | 150 Ohms | ±5% | 10W | Wirewound | ±30ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.354" (9.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
492 In Stock | 1 : ¥29.06000 Bulk | Bulk | Active | 50 Ohms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.577" (14.66mm) | Solder Lugs | Axial, Box | - | - | - | |||
1,255 In Stock | 1 : ¥33.33000 Bulk | Bulk | Active | 30 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
307 In Stock | 1 : ¥33.66000 Bulk | Bulk | Active | 6.8 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
109 In Stock | 1 : ¥33.66000 Bulk | Bulk | Active | 20 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
106 In Stock | 1 : ¥33.66000 Bulk | Bulk | Active | 25 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
234 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | 30 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
151 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | 18 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
546 In Stock | 1 : ¥24.38000 Bulk | Bulk | Active | 47 Ohms | ±5% | 30W | Wirewound | ±300ppm/°C | -55°C ~ 250°C | Flame Proof, Moisture Resistant, Safety | Ceramic | Brackets | 2.953" L x 0.748" W (75.00mm x 19.00mm) | - | Quick Connects, 0.250" (6.35mm) | Radial, Rectangular Case | - | - | - | |||
133 In Stock | 1 : ¥53.94000 Bulk | Bulk | Active | 60 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
187 In Stock | 1 : ¥54.76000 Bulk | Bulk | Active | 27 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
44 In Stock | 1 : ¥448.09000 Bulk | Bulk | Active | 3.3 Ohms | ±5% | 250W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 4.291" L x 2.874" W (109.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | - | - | |||
85 In Stock | 1 : ¥29.39000 Bulk | Bulk | Active | 10 Ohms | ±1% | 10W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 0.752" L x 0.799" W (19.10mm x 20.30mm) | 0.417" (10.60mm) | Solder Lugs | Axial, Box | - | - | - | |||
76 In Stock | 1 : ¥384.55000 - | - | Active | 2 Ohms | ±5% | 500W | Metal Clad | ±260ppm/°C | -55°C ~ 200°C | Moisture Resistant | - | Brackets | 13.189" L x 2.362" W (335.00mm x 60.00mm) | 1.201" (30.50mm) | Quick Connects, 0.250" (6.35mm) | Radial, Rectangular Case | - | - | - | |||
84 In Stock | 1 : ¥53.94000 Bulk | Bulk | Active | 47 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
62 In Stock | 1 : ¥150.90000 Box | Box | Active | 10 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥53.28000 Bulk | Bulk | Active | 20 Ohms | ±5% | 60W | Wirewound | ±260ppm/°C | -55°C ~ 275°C | Flame Proof, Safety | Ceramic | Brackets | 3.543" L x 0.709" W (90.00mm x 18.00mm) | 0.787" (20.00mm) | Quick Connects, 0.250" (6.35mm) | Radial, Rectangular Case | - | - | - |