NHSC10010RJ | |
---|---|
DigiKey Part Number | A129368-ND |
Manufacturer | |
Manufacturer Product Number | NHSC10010RJ |
Description | RES CHAS MNT 10 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.90000 | ¥150.90 |
10 | ¥129.01700 | ¥1,290.17 |
30 | ¥120.71433 | ¥3,621.43 |
50 | ¥113.16880 | ¥5,658.44 |
100 | ¥101.09800 | ¥10,109.80 |
250 | ¥100.34352 | ¥25,085.88 |
500 | ¥96.19396 | ¥48,096.98 |