Chassis Mount Resistors

Results: 12
Manufacturer
OhmiteStackpole Electronics IncTE Connectivity Passive ProductVishay Dale
Series
ARCOL, HSHS, CGSKALRHRHATHS, CGS
Packaging
BulkTray
Resistance
4 Ohms5 Ohms5.1 Ohms10 Ohms18 Ohms25 Ohms27 Ohms47 Ohms60 Ohms120 Ohms270 Ohms
Tolerance
±1%±5%
Power (Watts)
10W15W50W100W
Temperature Coefficient
±20ppm/°C±30ppm/°C±50ppm/°C±100ppm/°C
Operating Temperature
-55°C ~ 200°C-55°C ~ 250°C-55°C ~ 275°C-
Features
-Moisture Resistant
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)0.827" L x 0.827" W (21.00mm x 21.00mm)1.968" L x 1.140" W (49.99mm x 28.96mm)2.008" L x 1.181" W (51.00mm x 30.00mm)2.566" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.354" (9.00mm)0.433" (11.00mm)0.625" (15.87mm)0.641" (16.28mm)0.669" (17.00mm)0.949" (24.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
Grade
Qualification
KAL SERIES 50x29mm
KAL50FB5R00
RES CHAS MNT 5 OHM 1% 50W
Stackpole Electronics Inc
3,113
In Stock
3,750
Factory
1 : ¥33.66000
Bulk
Bulk
Active
5 Ohms
±1%
50W
Wirewound
±50ppm/°C
-55°C ~ 275°C
Moisture Resistant
Aluminum
Flanges
1.968" L x 1.140" W (49.99mm x 28.96mm)
0.641" (16.28mm)
Solder Lugs
Axial, Box
-
-
-
KAL SERIES 50x29mm
KAL50FB10R0
RES CHAS MNT 10 OHM 1% 50W
Stackpole Electronics Inc
649
In Stock
250
Factory
1 : ¥33.66000
Bulk
Bulk
Active
10 Ohms
±1%
50W
Wirewound
±30ppm/°C
-55°C ~ 275°C
Moisture Resistant
Aluminum
Flanges
1.968" L x 1.140" W (49.99mm x 28.96mm)
0.641" (16.28mm)
Solder Lugs
Axial, Box
-
-
-
151
In Stock
1 : ¥26.27000
Tray
Tray
Active
270 Ohms
±5%
10W
Wirewound
±30ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
0.669" L x 0.669" W (17.00mm x 17.00mm)
0.354" (9.00mm)
Solder Lugs
Axial, Box
-
-
-
177
In Stock
1 : ¥28.24000
Tray
Tray
Active
120 Ohms
±5%
15W
Wirewound
±30ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
0.827" L x 0.827" W (21.00mm x 21.00mm)
0.433" (11.00mm)
Solder Lugs
Axial, Box
-
-
-
KAL SERIES 50x29mm
KAL50FB25R0
RES CHAS MNT 25 OHM 1% 50W
Stackpole Electronics Inc
106
In Stock
1 : ¥33.66000
Bulk
Bulk
Active
25 Ohms
±1%
50W
Wirewound
±30ppm/°C
-55°C ~ 275°C
Moisture Resistant
Aluminum
Flanges
1.968" L x 1.140" W (49.99mm x 28.96mm)
0.641" (16.28mm)
Solder Lugs
Axial, Box
-
-
-
151
In Stock
1 : ¥47.45000
Bulk
Bulk
Active
18 Ohms
±5%
50W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
2.008" L x 1.181" W (51.00mm x 30.00mm)
0.669" (17.00mm)
Solder Lugs
Axial, Box
-
-
-
RH SERIES 49.99x28.96mm
RH0504R000FE02
RES CHAS MNT 4 OHM 1% 50W
Vishay Dale
311
In Stock
1 : ¥58.13000
Bulk
Bulk
Active
4 Ohms
±1%
50W
Wirewound
±50ppm/°C
-55°C ~ 250°C
Moisture Resistant
Aluminum
Flanges
1.968" L x 1.140" W (49.99mm x 28.96mm)
0.625" (15.87mm)
Solder Lugs
Axial, Box
-
-
-
HS, CGS-51
HSA505R1J
RES CHAS MNT 5.1 OHM 5% 50W
TE Connectivity Passive Product
115
In Stock
1 : ¥47.45000
Tray
Tray
Active
5.1 Ohms
±5%
50W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
2.008" L x 1.181" W (51.00mm x 30.00mm)
0.669" (17.00mm)
Solder Lugs
Axial, Box
-
-
-
RH SERIES 49.99x28.96mm
RHA05060R00FE02
WIREWOUND CHASSIS MOUNT RESISTOR
Vishay Dale
133
In Stock
1 : ¥53.94000
Bulk
Bulk
Active
60 Ohms
±1%
50W
Wirewound
±20ppm/°C
-55°C ~ 250°C
-
Aluminum
Flanges
1.968" L x 1.140" W (49.99mm x 28.96mm)
0.625" (15.87mm)
Solder Lugs
Axial, Box
-
Automotive
AEC-Q200
187
In Stock
1 : ¥54.76000
Bulk
Bulk
Active
27 Ohms
±1%
50W
Wirewound
±50ppm/°C
-55°C ~ 200°C
-
Aluminum
Flanges
2.008" L x 1.181" W (51.00mm x 30.00mm)
0.669" (17.00mm)
Solder Lugs
Axial, Box
-
-
-
RH SERIES 49.99x28.96mm
RHA05047R00FE02
WIREWOUND CHASSIS MOUNT RESISTOR
Vishay Dale
84
In Stock
1 : ¥53.94000
Bulk
Bulk
Active
47 Ohms
±1%
50W
Wirewound
±20ppm/°C
-55°C ~ 250°C
-
Aluminum
Flanges
1.968" L x 1.140" W (49.99mm x 28.96mm)
0.625" (15.87mm)
Solder Lugs
Axial, Box
-
Automotive
AEC-Q200
ARCOL, HS Series (Solder Lug)
HS100 10R F
RES CHAS MNT 10 OHM 1% 100W
Ohmite
8
In Stock
1 : ¥77.99000
Bulk
Bulk
Active
10 Ohms
±1%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
-
-
Showing
of 12

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.