HS100 10R F | |
---|---|
DigiKey Part Number | HS10010RF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 10R F |
Description | RES CHAS MNT 10 OHM 1% 100W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 10R F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.566" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.99000 | ¥77.99 |
10 | ¥69.56200 | ¥695.62 |
45 | ¥60.13222 | ¥2,705.95 |
90 | ¥49.40567 | ¥4,446.51 |
270 | ¥47.13037 | ¥12,725.20 |
540 | ¥43.88004 | ¥23,695.22 |
1,035 | ¥40.62973 | ¥42,051.77 |