UAL50-20RF8

DigiKey Part Number
696-1509-ND
Manufacturer
Manufacturer Product Number
UAL50-20RF8
Description
RES CHAS MNT 20 OHM 1% 50W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL50-20RF8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riedon
Series
Packaging
Bulk
Part Status
Active
Resistance
20 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.40000¥34.40
25¥28.41560¥710.39
100¥21.94070¥2,194.07
1,000¥16.65375¥16,653.75
5,000¥16.35804¥81,790.20
Manufacturers Standard Package