Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 15 pF | ±20% | 25000V (25kV) | U2J | -40°C ~ 125°C | High Voltage | - | SMPS Filtering | - | Through Hole | Radial, Disc | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | 0.394" (10.00mm) | Formed Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12 pF | ±10% | 25000V (25kV) | U2J | -40°C ~ 125°C | High Voltage | - | SMPS Filtering | - | Through Hole | Radial, Disc | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | 0.394" (10.00mm) | Straight |