IEL120KBQDJ0KR | |
---|---|
DigiKey Part Number | 56-IEL120KBQDJ0KR-ND |
Manufacturer | |
Manufacturer Product Number | IEL120KBQDJ0KR |
Description | CAP CER 12PF 25KV U2J RADIAL |
Customer Reference | |
Detailed Description | 12 pF ±10% 25000V (25kV) Ceramic Capacitor U2J Radial, Disc |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |