Ceramic Capacitors

Results: 3
Capacitance
100 pF150 pF330 pF
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
CAP CER 100PF 250VAC X7R 2220
GA355DR7GC101KY02L
CAP CER 100PF 250VAC X7R 2220
Murata Electronics
0
In Stock
1,000 : ¥6.02370
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
100 pF
±10%
250VAC
X7R
-55°C ~ 125°C
-
X1, Y2
Safety
Surface Mount, MLCC
2220 (5750 Metric)
0.224" L x 0.197" W (5.70mm x 5.00mm)
-
0.091" (2.30mm)
-
-
CAP CER 150PF 250VAC X7R 2220
GA355DR7GC151KY02L
CAP CER 150PF 250VAC X7R 2220
Murata Electronics
0
In Stock
1,000 : ¥7.93223
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
150 pF
±10%
250VAC
X7R
-55°C ~ 125°C
-
X1, Y2
Safety
Surface Mount, MLCC
2220 (5750 Metric)
0.224" L x 0.197" W (5.70mm x 5.00mm)
-
0.091" (2.30mm)
-
-
CAP CER 330PF 250VAC X7R 2220
GA355DR7GC331KY02L
CAP CER 330PF 250VAC X7R 2220
Murata Electronics
0
In Stock
1,000 : ¥8.35709
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
330 pF
±10%
250VAC
X7R
-55°C ~ 125°C
-
X1, Y2
Safety
Surface Mount, MLCC
2220 (5750 Metric)
0.224" L x 0.197" W (5.70mm x 5.00mm)
-
0.091" (2.30mm)
-
-
Showing
of 3

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.