GA355DR7GC151KY02L | |
---|---|
DigiKey Part Number | GA355DR7GC151KY02L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA355DR7GC151KY02L |
Description | CAP CER 150PF 250VAC X7R 2220 |
Customer Reference | |
Detailed Description | 150 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
EDA/CAD Models | GA355DR7GC151KY02L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | Safety | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |