Edgeboard Connectors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
SM3ZS067U215AER1500
SM3ZS067U215AER1500
CONN M.2 FMALE 67POS 0.020 GOLD
JAE Electronics
1,396
In Stock
1 : ¥17.73000
Cut Tape (CT)
1,500 : ¥9.53131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
5.11µin (0.130µm)
-
-
-
-40°C ~ 80°C
SM3ZS067U215AMR1500
SM3ZS067U215AMR1500
CONN M.2 FMALE 67POS 0.020 GOLD
JAE Electronics
602
In Stock
1 : ¥16.09000
Cut Tape (CT)
1,500 : ¥8.65204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
5.11µin (0.130µm)
-
-
-
-40°C ~ 80°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.