Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,194 In Stock | 1 : ¥20.20000 Cut Tape (CT) 750 : ¥12.69795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 67 | 0.031" (0.79mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Locking Ramp, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 80°C | ||
1,440 In Stock | 1 : ¥83.08000 Tray | Tray | Active | Non Specified - Dual Edge | Female | 18; 12 | 60 (24 + 36 Power) | 0.062" (1.57mm) | 2 | - | Dual | Board Guide | Through Hole | Press-Fit | Copper Alloy | - | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 105°C |