Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
348 In Stock | 1 : ¥130.95000 Tray | - | Tray | Active | PCI Express™ | Female | - | 314 | 0.047" (1.20mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | - | ||
6,036 In Stock | 1 : ¥130.45000 Cut Tape (CT) 350 : ¥69.08200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | MXM 3.0 | Female | - | 314 | 0.047" (1.20mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Latches | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 5.00µin (0.127µm) | - | Black | - | -40°C ~ 85°C |