Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,262 In Stock | 1 : ¥36.86000 Cut Tape (CT) 200 : ¥29.19490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 37 | 74 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -40°C ~ 85°C | |||
7,761 In Stock | 1 : ¥48.44000 Cut Tape (CT) 300 : ¥33.89280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 28; 14 | 84 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Board Lock | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 105°C | |||
2,116 In Stock | 1 : ¥60.42000 Cut Tape (CT) 300 : ¥42.80043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non Specified - Dual Edge | Female | 28; 14; 28 | 140 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Board Lock, Pick and Place | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 105°C | |||
2,079 In Stock | 1 : ¥27.91000 Cut Tape (CT) 200 : ¥22.32125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 19 | 38 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -40°C ~ 85°C | |||
3,589 In Stock | 1 : ¥44.99000 Cut Tape (CT) 300 : ¥31.49007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 28 | 56 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold, GXT™ | 15.0µin (0.38µm) | - | Black | - | -40°C ~ 85°C | |||
2,512 In Stock | 1 : ¥36.12000 Cut Tape (CT) 350 : ¥29.17226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non Specified - Dual Edge | Female | 28 | 56 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Pick and Place Cap, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C |