10130248-005LF

DigiKey Part Number
10130248-005LF-ND
Manufacturer
Manufacturer Product Number
10130248-005LF
Description
CONN EDGE DUAL FMALE 60POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black
Datasheet
 Datasheet
EDA/CAD Models
10130248-005LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
18; 12
Number of Positions
60 (24 + 36 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Board Lock
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.13000¥91.13
10¥80.77600¥807.76
28¥77.67357¥2,174.86
56¥74.56554¥4,175.67
84¥72.93143¥6,126.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.