Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,024 In Stock | 1 : ¥6.32000 Cut Tape (CT) 550 : ¥4.38478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express Mini Card | Female | 8; 18 | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | Flash | - | Black | - | - | ||
229 In Stock | 1 : ¥51.89000 Cut Tape (CT) 275 : ¥27.66705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express™ | Female | - | 64 | 0.063" (1.60mm) | 2 | 0.039" (1.00mm) | Dual | Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 3.00µin (0.076µm) | Cantilever | Black | - | -55°C ~ 125°C |