Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,944 In Stock | 1 : ¥20.20000 Cut Tape (CT) 750 : ¥12.69795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 67 | 0.031" (0.79mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Locking Ramp, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 80°C | ||
606 In Stock | 1 : ¥37.85000 Cut Tape (CT) 800 : ¥27.76864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 75 | 0.031" (0.79mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Board Lock, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 85°C | |||
2,400 In Stock | 1 : ¥58.70000 Cut Tape (CT) 500 : ¥39.10986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 75 | - | 2 | 0.020" (0.50mm) | Dual | Board Guide, Board Lock, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 85°C | |||
7,772 In Stock | 1 : ¥16.83000 Cut Tape (CT) 800 : ¥10.57783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 67 | - | 2 | 0.020" (0.50mm) | Dual | Board Lock, Keyed E | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | Flash | - | Black | - | -40°C ~ 80°C | |||
1,025 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,200 : ¥6.12349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 67 | - | 2 | 0.020" (0.50mm) | Dual | Board Guide, Keyed | Surface Mount | Solder | Brass | Gold | Flash | - | Black | - | - | ||
0 In Stock Check Lead Time | 2,100 : ¥24.09609 Tape & Reel (TR) | Tape & Reel (TR) | Active | M.2 (NGFF) Mini Card | Female | - | 67 | 0.031" (0.79mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Keyed B | Surface Mount | Solder | Copper Alloy | Gold | Flash | - | Black | - | -40°C ~ 80°C |