Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥87.52000 Tray | - | Tray | Active | PCI Express™ | Female | - | 164 | 0.063" (1.60mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 105°C | ||
68 In Stock | 1 : ¥26.68000 Cut Tape (CT) 400 : ¥18.65228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non Specified - Dual Edge | Female | 1 | 2 (Power) | 0.062" (1.57mm) | 2 | - | Dual | Open Card Slot | Through Hole | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,580 : ¥40.25963 Bulk | - | Bulk | Active | PCI Express™ | Female | 49 | 98 | 0.063" (1.60mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 15.0µin (0.38µm) | - | Black | - | - |