10151422-0222120LF | |
---|---|
DigiKey Part Number | 609-10151422-0222120LF-ND |
Manufacturer | |
Manufacturer Product Number | 10151422-0222120LF |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10151422-0222120LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 164 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.52000 | ¥87.52 |
10 | ¥78.78900 | ¥787.89 |
25 | ¥74.22320 | ¥1,855.58 |
40 | ¥72.32025 | ¥2,892.81 |
168 | ¥70.41667 | ¥11,830.00 |
336 | ¥62.80429 | ¥21,102.24 |
504 | ¥58.99788 | ¥29,734.93 |
1,008 | ¥52.14651 | ¥52,563.68 |