Edgeboard Connectors

Results: 8
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)Molex
Series
-87715G630H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Positions
366498164
Features
Board Guide, Cap, Locking RampBoard Guide, Locking RampBoard Guide, Locking Ramp, GEN5Board Guide, Locking Ramp, Pick and Place, Solder Retention
Mounting Type
Surface MountThrough Hole
Termination
Press-FitSolderSolder, Staggered
Contact Material
Copper AlloyPhosphor Bronze
Contact Type
-Cantilever
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
10061913-100PLF
10061913-100PLF
CONN PCI EXP FMALE 36POS 0.039
Amphenol ICC (FCI)
33,269
In Stock
1 : ¥16.58000
Cut Tape (CT)
200 : ¥13.23580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express™
Female
-
36
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 85°C
10146070-113Y0LF
10146070-113Y0LF
CONN CARD EDGE PCIE GEN5 SMD
Amphenol ICC (FCI)
1,434
In Stock
1 : ¥78.57000
Tray
-
Tray
Active
PCI Express™
Female
-
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp, GEN5
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-55°C ~ 105°C
10061913-101PLF
10061913-101PLF
CONN PCI EXP FMALE 64POS 0.039
Amphenol ICC (FCI)
1,200
In Stock
1 : ¥29.80000
Cut Tape (CT)
200 : ¥23.84985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express™
Female
-
64
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 85°C
87715-164-SERIES
0877159306
CONN PCI EXP FMALE 164POS 0.039
Molex
1,798
In Stock
1 : ¥62.97000
Tray
Tray
Active
PCI Express™
Female
-
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder, Staggered
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
Black
-
-55°C ~ 85°C
10082378-11003TLF
10082378-11003TLF
CONN PCI EXP FMALE 164POS 0.039
Amphenol ICC (FCI)
902
In Stock
1 : ¥45.81000
Tray
-
Tray
Active
PCI Express™
Female
-
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Press-Fit
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-
10061913-102PLF.jpg
10061913-102PLF
CONN PCI EXP FMALE 98POS 0.039
Amphenol ICC (FCI)
404
In Stock
1 : ¥34.48000
Cut Tape (CT)
200 : ¥19.41100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express™
Female
-
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 85°C
10061913-103ZLF
10061913-103ZLF
CONN PCI EXP FMALE 164POS 0.039
Amphenol ICC (FCI)
150
In Stock
1 : ¥47.04000
Cut Tape (CT)
40 : ¥39.52875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express™
Female
-
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 85°C
188
In Stock
1 : ¥44.66000
Tray
Tray
Active
PCI Express™
Female
-
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Cap, Locking Ramp
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-
Showing
of 8

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.