CA0612KRX7R9BB102 | |
---|---|
DigiKey Part Number | 311-2073-2-ND - Tape & Reel (TR) 311-2073-1-ND - Cut Tape (CT) 311-2073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB102 |
Description | CAP ARRAY 1000PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRX7R9BB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.74900 | ¥17.49 |
50 | ¥1.28720 | ¥64.36 |
100 | ¥1.04760 | ¥104.76 |
500 | ¥0.82722 | ¥413.61 |
1,000 | ¥0.69857 | ¥698.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62503 | ¥2,500.12 |
8,000 | ¥0.58826 | ¥4,706.08 |
12,000 | ¥0.56988 | ¥6,838.56 |
28,000 | ¥0.55149 | ¥15,441.72 |
100,000 | ¥0.47796 | ¥47,796.00 |