W2A4YC104MAT2A | |
---|---|
DigiKey Part Number | 478-W2A4YC104MAT2ATR-ND - Tape & Reel (TR) 478-W2A4YC104MAT2ACT-ND - Cut Tape (CT) 478-W2A4YC104MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4YC104MAT2A |
Description | CAP 4-ARRAY .10UF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.32200 | ¥13.22 |
50 | ¥0.83740 | ¥41.87 |
100 | ¥0.66990 | ¥66.99 |
500 | ¥0.48372 | ¥241.86 |
1,000 | ¥0.42790 | ¥427.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.37207 | ¥1,488.28 |
8,000 | ¥0.35346 | ¥2,827.68 |
12,000 | ¥0.33486 | ¥4,018.32 |
28,000 | ¥0.31626 | ¥8,855.28 |
100,000 | ¥0.25115 | ¥25,115.00 |
200,000 | ¥0.24743 | ¥49,486.00 |