CA0612KRX7R7BB104 | |
---|---|
DigiKey Part Number | 311-2071-2-ND - Tape & Reel (TR) 311-2071-1-ND - Cut Tape (CT) 311-2071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R7BB104 |
Description | CAP ARRAY 0.1UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRX7R7BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.91300 | ¥19.13 |
50 | ¥1.41040 | ¥70.52 |
100 | ¥1.14770 | ¥114.77 |
500 | ¥0.90616 | ¥453.08 |
1,000 | ¥0.76529 | ¥765.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.70910 | ¥2,836.40 |