Camera/Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Visual Field (Max) | Visual Field (Min) | Installation Distance | Resolution | Light Source | Scan Rate | Image Type | Sensor Type | Voltage - Supply | Features | Mounting Type | Ingress Protection | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥1,599.84000 Bulk | - | Bulk | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | - | External | - | - | - | - | - | Chassis Mount | - | Cable with Connector | - | ||
4 In Stock | 1 : ¥3,516.10000 Box | Box | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 1.6MP, 1440 x 1080 (1,555,200 Pixels) | External | 75 scans/s | Monochrome | CMOS | 12 ~ 24VDC | Software Included | Chassis Mount | IP30 | Connector | 0°C ~ 45°C | |||
5 In Stock | 1 : ¥3,892.79000 Box | Box | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 12MP, 4000 x 3000 (12,000,000 Pixels) | External | 8 scans/s | Monochrome | CMOS | 12 ~ 24VDC | Software Included | Chassis Mount | IP30 | Connector | 0°C ~ 45°C |