SEN-17769 | |
---|---|
DigiKey Part Number | 1568-SEN-17769-ND |
Manufacturer | |
Manufacturer Product Number | SEN-17769 |
Description | LUXONIS OAK-1 DEPTHAI HARDWARE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | - | |
Light Source | External | |
Scan Rate | - | |
Image Type | - | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Termination Style | Cable with Connector | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,599.84000 | ¥1,599.84 |