Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥372.18000 Spool | Spool | Active | Cable Lacing | 1500' | Variable | 0.094" (2.39mm) | 1500.00' (457.20m) | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA), Nylon; Wax Finish | Black | 60 Months | Date of Manufacture | - | |||
66 In Stock | 1 : ¥357.39000 Spool | Spool | Active | Cable Lacing | 1500' | Variable | 0.055" (1.40mm) | 1500.00' (457.20m) | Free Hanging (In-Line) | 15 lbs (6.80 kg) | - | Polyamide (PA), Nylon | Natural | - | - | - | |||
3 In Stock | 1 : ¥372.18000 Spool | Spool | Active | Cable Lacing | 1500' | Variable | 0.094" (2.39mm) | 1500.00' (457.20m) | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA), Nylon | Natural | - | - | - | |||
2 In Stock | 1 : ¥394.12000 Spool | Spool | Active | Cable Lacing | 750' | Variable | 0.121" (3.07mm) | 750.00' (228.60m) | Free Hanging (In-Line) | 80 lbs (36.29 kg) | - | Polyamide (PA), Nylon; Synthetic Rubber Finish | Natural | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥394.12000 Spool | Spool | Active | Cable Lacing | 750' | Variable | 0.121" (3.07mm) | 750.00' (228.60m) | Free Hanging (In-Line) | 80 lbs (36.29 kg) | - | Polyamide (PA), Nylon | Natural | - | - | - | |||
1 In Stock 32 Factory | 1 : ¥1,144.01000 Bulk | Bulk | Active | Cable Lacing | - | Variable | 0.023" (0.58mm) | - | Free Hanging (In-Line) | 32 lbs (14.52 kg) | Abrasion Resistant, Chemical Resistant, Fungus Resistant | Polyamide (PA), Nylon; Microcrystalline Wax Finish | White | - | - | - |