Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
793,000 In Stock | 1,000 : ¥0.46969 Bulk | Bulk | Active | Standard, Locking | 4" | 0.87" (22.10mm) | 0.098" (2.50mm) | 0.325' (99.06mm, 3.90") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
75,600 In Stock | 100 : ¥1.55490 Bulk | Bulk | Active | Standard, Locking | 4" | 0.87" (22.10mm) | 0.098" (2.50mm) | 0.325' (99.06mm, 3.90") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
1,007 In Stock | 1 : ¥1.62000 Bag | Bag | Active | Standard, Locking | 4" | 0.75" (19.05mm) | 0.096" (2.45mm) | 0.338' (103.00mm, 4.06") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |