Cable Supports and Fasteners

Results: 11
Type Attributes
-Locking
Opening Size
0.425" L x 0.406" H (10.80mm x 10.30mm)0.425" L x 0.772" H (10.80mm x 19.60mm)0.437" L x 0.197" H (11.10mm x 5.00mm)0.437" L x 0.402" H (11.10mm x 10.20mm)0.441" L x 0.197" H (11.20mm x 5.00mm)0.441" L x 1.063" H (11.20mm x 27.00mm)0.591" L x 0.394" H (15.00mm x 10.00mm)0.630" L x 0.709" H (16.00mm x 14.00mm)-
Length
0.354" (9.00mm)0.583" (14.80mm)0.591" (15.00mm)-
Width
0.157" (4.00mm)0.197" (5.00mm)0.209" (5.30mm)0.213" (5.40mm)
Height
0.287" (7.30mm)0.472" (12.00mm)0.669" (17.00mm)0.807" (20.50mm)1.169" (29.70mm)1.339" (34.00mm)-
Panel Hole Size
0.118" (3.00mm)0.189" ~ 0.197" (4.80mm ~ 5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
521412000
521412000
SNAP-ON CABLE HOLDER WITH FLEXIB
Würth Elektronik
690
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Clip, Wire Saddle
-
0.441" L x 0.197" H (11.20mm x 5.00mm)
Arrowhead, Winged
Polyamide (PA66), Nylon 6/6
Natural
0.591" (15.00mm)
0.209" (5.30mm)
0.472" (12.00mm)
0.189" ~ 0.197" (4.80mm ~ 5.00mm)
-
UL94 V-2
-
-
WA-CHSN Series
521414000
SNAP-ON CABLE HOLDER WITH FLEXIB
Würth Elektronik
480
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Clip, Wire Saddle
-
0.591" L x 0.394" H (15.00mm x 10.00mm)
Arrowhead, Winged
Polyamide (PA66), Nylon 6/6
Natural
0.591" (15.00mm)
0.209" (5.30mm)
0.669" (17.00mm)
0.189" ~ 0.197" (4.80mm ~ 5.00mm)
-
UL94 V-2
-
-
521418000
521416000
SNAP-ON CABLE HOLDER WITH FLEXIB
Würth Elektronik
130
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Clip, Wire Saddle
-
0.441" L x 1.063" H (11.20mm x 27.00mm)
Arrowhead, Winged
Polyamide (PA66), Nylon 6/6
Natural
0.591" (15.00mm)
0.209" (5.30mm)
1.339" (34.00mm)
0.189" ~ 0.197" (4.80mm ~ 5.00mm)
-
UL94 V-2
-
-
521436000
521436000
SNAP-ON CABLE HOLDER WITH LOCKIN
Würth Elektronik
351
In Stock
1 : ¥2.72000
Bulk
Bulk
Active
Clip, Wire Saddle
Locking
0.437" L x 0.402" H (11.10mm x 10.20mm)
Arrowhead, Winged
Polyamide (PA66), Nylon 6/6
Natural
-
0.197" (5.00mm)
-
0.189" ~ 0.197" (4.80mm ~ 5.00mm)
-
UL94 V-2
-
-
521436000
521432000
SNAP-ON CABLE HOLDER WITH LOCKIN
Würth Elektronik
238
In Stock
1 : ¥2.72000
Bulk
Bulk
Active
Clip, Wire Saddle
Locking
0.437" L x 0.197" H (11.10mm x 5.00mm)
Arrowhead, Winged
Polyamide (PA66), Nylon 6/6
Natural
-
0.197" (5.00mm)
-
0.189" ~ 0.197" (4.80mm ~ 5.00mm)
-
UL94 V-2
-
-
5224x0000
522420000
MINIATURE CABLE HOLDER, SNAP-IN
Würth Elektronik
358
In Stock
1 : ¥4.42000
Bulk
Bulk
Active
Clip, Wire Saddle
-
-
Arrowhead, Winged
Polyamide (PA66), Nylon 6/6
Natural
0.354" (9.00mm)
0.157" (4.00mm)
0.287" (7.30mm)
0.118" (3.00mm)
-
UL94 V-2
-
-
5224x0000
522410000
MINIATURE CABLE HOLDER, SNAP-IN
Würth Elektronik
250
In Stock
1 : ¥4.42000
Bulk
Bulk
Active
Clip, Wire Saddle
-
-
Arrowhead, Winged
Polyamide (PA66), Nylon 6/6
Natural
0.354" (9.00mm)
0.157" (4.00mm)
0.287" (7.30mm)
0.118" (3.00mm)
-
UL94 V-2
-
-
WA-CHSN Series
521438000
SNAP-ON CABLE HOLDER WITH LOCKIN
Würth Elektronik
33
In Stock
1 : ¥2.21000
Bulk
Bulk
Active
Clip, Wire Saddle
Locking
0.630" L x 0.709" H (16.00mm x 14.00mm)
Arrowhead, Winged
Polyamide (PA66), Nylon 6/6
Natural
-
0.197" (5.00mm)
-
0.189" ~ 0.197" (4.80mm ~ 5.00mm)
-
UL94 V-2
-
-
521424000
521424000
SNAP-ON CABLE HOLDER,FLEX.CLAMP
Würth Elektronik
19
In Stock
1 : ¥3.66000
Bulk
Bulk
Active
Clip, Wire Saddle
Locking
0.425" L x 0.406" H (10.80mm x 10.30mm)
Arrowhead, Winged
Polyamide (PA66), Nylon 6/6
Natural
0.583" (14.80mm)
0.213" (5.40mm)
0.807" (20.50mm)
0.189" ~ 0.197" (4.80mm ~ 5.00mm)
-
UL94 V-2
-
-
521418000
521418000
SNAP-ON CABLE HOLDER WITH FLEXIB
Würth Elektronik
8
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Clip, Wire Saddle
-
0.441" L x 1.063" H (11.20mm x 27.00mm)
Arrowhead, Winged
Polyamide (PA66), Nylon 6/6
Natural
0.591" (15.00mm)
0.209" (5.30mm)
1.339" (34.00mm)
0.189" ~ 0.197" (4.80mm ~ 5.00mm)
-
UL94 V-2
-
-
521426000
521426000
SNAP-ON CABLE HOLDER,FLEX.CLAMP
Würth Elektronik
8
In Stock
1 : ¥3.66000
Bulk
Bulk
Active
Clip, Wire Saddle
Locking
0.425" L x 0.772" H (10.80mm x 19.60mm)
Arrowhead, Winged
Polyamide (PA66), Nylon 6/6
Natural
0.583" (14.80mm)
0.213" (5.40mm)
1.169" (29.70mm)
0.189" ~ 0.197" (4.80mm ~ 5.00mm)
-
UL94 V-2
-
-
Showing
of 11

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.