Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 12,000 : ¥10.60464 Bulk | Bulk | Active | Clip, U-Type | Open | 0.335" ~ 0.492" (8.50mm ~ 12.50mm) | Arrowhead, Cupped | Polyamide (PA66), Nylon 6/6 | Black | 0.874" (22.20mm) | 0.394" (10.00mm) | 0.724" (18.40mm) | 0.248" (6.30mm) | - | UL94 HB | - | Connectable, Impact Resistant | |||
0 In Stock Check Lead Time | 12,000 : ¥11.56955 Bulk | Bulk | Active | Clip, U-Type | Open | 0.827" ~ 0.984" (21.00mm ~ 25.00mm) | - | Polyamide (PA66), Nylon 6/6 | Black | 1.445" (36.70mm) | 0.394" (10.00mm) | 1.200" (30.48mm) | - | - | UL94 V-2 | - | Connectable | |||
0 In Stock Check Lead Time | 100 : ¥12.54380 Bag | Bag | Active | Clip, U-Type | Open | 0.539" ~ 0.579" (13.70mm ~ 14.70mm) | Arrowhead, Cupped | Polyamide (PA66), Nylon 6/6 | Black | 1.071" (27.20mm) | 0.394" (10.00mm) | 0.906" (23.00mm) | 0.248" (6.30mm) | - | UL94 HB | - | Connectable, Impact Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Clip, U-Type | Open | 0.492" ~ 0.531" (12.50mm ~ 13.50mm) | Arrowhead, Cupped | Polyamide (PA66), Nylon 6/6 | Black | 1.020" (25.91mm) | 0.394" (10.00mm) | 0.827" (21.00mm) | 0.248" (6.30mm) | - | UL94 V-2 | - | Connectable | |||
0 In Stock | Obsolete | Bulk | Obsolete | Clip, U-Type | Open | 0.492" ~ 0.531" (12.50mm ~ 13.50mm) | - | Polyamide (PA66), Nylon 6/6 | Black | 1.020" (25.91mm) | 0.394" (10.00mm) | 0.685" (17.40mm) | - | - | UL94 V-2 | - | Connectable | |||
0 In Stock | Obsolete | Bulk | Obsolete | Clip, U-Type | Open | 0.335" ~ 0.492" (8.50mm ~ 12.50mm) | - | Polyamide (PA66), Nylon 6/6 | Black | 0.866" (22.00mm) | 0.394" (10.00mm) | 0.590" (14.99mm) | - | - | UL94 HB | - | Connectable, Impact Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Clip, U-Type | Open | 0.539" ~ 0.579" (13.70mm ~ 14.70mm) | - | Polyamide (PA66), Nylon 6/6 | Black | 1.071" (27.20mm) | 0.394" (10.00mm) | 0.768" (19.50mm) | - | - | UL94 HB | - | Connectable, Impact Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Clip, U-Type | Open | 0.827" ~ 0.984" (21.00mm ~ 25.00mm) | Arrowhead, Cupped | Polyamide (PA66), Nylon 6/6 | Black | 1.445" (36.70mm) | 0.394" (10.00mm) | 1.339" (34.00mm) | 0.248" (6.30mm) | - | UL94 V-2 | - | Connectable |