151-00096 | |
---|---|
DigiKey Part Number | 151-00096-ND |
Manufacturer | |
Manufacturer Product Number | 151-00096 |
Description | CBL CLIP U-TYPE BLACK ARROWHEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Arrowhead, Cupped 0.335" ~ 0.492" (8.50mm ~ 12.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Open | |
Opening Size | 0.335" ~ 0.492" (8.50mm ~ 12.50mm) | |
Mounting Type | Arrowhead, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.874" (22.20mm) | |
Width | 0.394" (10.00mm) | |
Height | 0.724" (18.40mm) | |
Panel Hole Size | 0.248" (6.30mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Connectable, Impact Resistant | |
Screw Size | 0.197" (5.00mm) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.063" (0.60mm ~ 1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥10.60464 | ¥127,255.68 |