Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,671 In Stock | 1 : ¥3.40000 Bulk | Bulk | Active | Clip, Bundling | - | 0.160" (4.06mm) | Edge Mount, Clip On | Polyamide (PA66), Nylon 6/6 | Black | 0.590" (14.99mm) | 0.390" (9.91mm) | 0.300" (7.62mm) | - | - | - | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
3,928 In Stock | 1 : ¥2.72000 Bulk | Bulk | Active | Clip, Bundling | - | 0.160" (4.06mm) | Edge Mount, Clip On | Polyamide (PA66), Nylon 6/6 | Gray | 0.560" (14.22mm) | 0.440" (11.18mm) | 0.300" (7.62mm) | - | - | - | - | Heat Stabilized, Impact Modified, UV Stabilized | |||
4,000 In Stock | 1 : ¥5.95000 Bulk | Bulk | Active | Clip, Bundling | - | 0.160" (4.06mm) | Edge Mount, Clip On | Polyamide (PA66), Nylon 6/6 | Ivory | 0.590" (14.99mm) | 0.390" (9.91mm) | 0.300" (7.62mm) | - | - | - | - | Heat Stabilized, Impact Modified |