133-03399 | |
---|---|
DigiKey Part Number | 1436-133-03399-ND |
Manufacturer | |
Manufacturer Product Number | 133-03399 |
Description | CBL BUNDLING CLIP GRAY EDGE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Gray Edge Mount, Clip On 0.160" (4.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | 0.160" (4.06mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 0.560" (14.22mm) | |
Width | 0.440" (11.18mm) | |
Height | 0.300" (7.62mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.080" (0.76mm ~ 2.03mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.40600 | ¥24.06 |
25 | ¥2.20000 | ¥55.00 |
50 | ¥2.07080 | ¥103.54 |
100 | ¥1.98500 | ¥198.50 |
250 | ¥1.81244 | ¥453.11 |
500 | ¥1.72626 | ¥863.13 |
1,000 | ¥1.51959 | ¥1,519.59 |