Cable Supports and Fasteners

Results: 6
Manufacturer
Essentra ComponentsFraenkische USA, LPPanduit Corp
Series
Clincher™Fiplock®Richco
Type
Clip, C-TypeClip, Wire Saddle
Type Attributes
Hinged, LockingLocking
Opening Size
0.190" ~ 0.680" (4.83mm ~ 17.27mm)0.438" L x 0.340" H (11.13mm x 8.64mm)0.438" L x 0.720" H (11.13mm x 18.29mm)0.472" (11.99mm)0.669" (17.00mm)0.906" (23.00mm)
Mounting Type
Channel, Track; FastenerFastener
Material
Polyamide (PA66), Nylon 6/6Polypropylene (PP)
Color
BlackNaturalWhite
Length
0.610" (15.50mm)1.024" (26.00mm)1.299" (33.00mm)1.575" (40.00mm)2.900" (73.66mm)
Width
0.219" (5.56mm)0.787" (20.00mm)1.000" (25.40mm)1.516" (38.50mm)
Height
0.650" (16.51mm)0.950" (24.13mm)1.030" (26.16mm)1.063" (27.00mm)1.339" (34.00mm)1.654" (42.00mm)
Panel Hole Size
0.142" ~ 0.146" (3.61mm ~ 3.71mm)0.152" (3.86mm)0.197" (5.00mm)0.236" (5.99mm)
Material Flammability Rating
-UL94 V-2
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
LWS-SR-x-01
LWS-SR-2-01
CBL CLIP WIRE SADDLE FASTENER
Essentra Components
3,873
In Stock
1 : ¥4.00000
Bulk
Bulk
Active
Clip, Wire Saddle
Locking
0.438" L x 0.340" H (11.13mm x 8.64mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.610" (15.50mm)
0.219" (5.56mm)
0.650" (16.51mm)
0.142" ~ 0.146" (3.61mm ~ 3.71mm)
-
UL94 V-2
-
-
LWS-SR-x-01
LWS-SR-3-01
CBL CLIP WIRE SADDLE FASTENER
Essentra Components
6,739
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Clip, Wire Saddle
Locking
0.438" L x 0.720" H (11.13mm x 18.29mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.610" (15.50mm)
0.219" (5.56mm)
1.030" (26.16mm)
0.142" ~ 0.146" (3.61mm ~ 3.71mm)
-
UL94 V-2
-
-
COPA-S-12B
COPA-S-12B
FIPLOCK, CONDUIT SUPPORT ONE-PIE
Fraenkische USA, LP
1,914
In Stock
1 : ¥8.59000
Bulk
Bulk
Active
Clip, C-Type
Hinged, Locking
0.472" (11.99mm)
Channel, Track; Fastener
Polyamide (PA66), Nylon 6/6
Black
1.024" (26.00mm)
0.787" (20.00mm)
1.063" (27.00mm)
0.197" (5.00mm)
-
-
-
-
COPA-S-17B
COPA-S-17B
FIPLOCK, CONDUIT SUPPORT ONE-PIE
Fraenkische USA, LP
1,322
In Stock
1 : ¥12.16000
Bulk
Bulk
Active
Clip, C-Type
Hinged, Locking
0.669" (17.00mm)
Channel, Track; Fastener
Polyamide (PA66), Nylon 6/6
Black
1.299" (33.00mm)
0.787" (20.00mm)
1.339" (34.00mm)
0.236" (5.99mm)
-
-
-
-
COPA-H-23B
COPA-H-23B
FIPLOCK, CONDUIT SUPPORT ONE-PIE
Fraenkische USA, LP
127
In Stock
1 : ¥15.98000
Bulk
Bulk
Active
Clip, C-Type
Hinged, Locking
0.906" (23.00mm)
Fastener
Polyamide (PA66), Nylon 6/6
Black
1.575" (40.00mm)
1.516" (38.50mm)
1.654" (42.00mm)
0.236" (5.99mm)
-
-
-
-
ARC.68 white
ARC.68-S6-C
CBL CLIP WIRE SADDLE FASTENER
Panduit Corp
945
In Stock
1 : ¥7.57000
Bulk
Bulk
Active
Clip, Wire Saddle
Hinged, Locking
0.190" ~ 0.680" (4.83mm ~ 17.27mm)
Fastener
Polypropylene (PP)
White
2.900" (73.66mm)
1.000" (25.40mm)
0.950" (24.13mm)
0.152" (3.86mm)
-
-
-
-
Showing
of 6

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.